• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 69771 Shelf (W x D) 1000 mm x 400 mm Steel painted Light grey Metal 6 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1000 mm x 400 mm

Product type

Shelf

Factory colour

Light grey

Material

Steel

Width

1000 mm

Load capacity per shelf

100 kg

Depth

400 mm

Weight

17 kg

Floor type

Metal

Material properties

painted

RAL no.

7035

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446704 META Regalbau 69771 Shelf (W x D) 1000 mm x 400 mm Steel painted Light grey Metal 6 pc(s)