• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 69789 Shelf (W x D) 1300 mm x 500 mm Steel painted Light grey Metal 2 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1300 mm x 500 mm

Product type

Shelf

Factory colour

Light grey

Material

Steel

Width

1300 mm

Load capacity per shelf

230 kg

Depth

500 mm

Weight

11.6 kg

Floor type

Metal

Material properties

painted

RAL no.

7035

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446719 META Regalbau 69789 Shelf (W x D) 1300 mm x 500 mm Steel painted Light grey Metal 2 pc(s)