• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

META Regalbau 73635 Back panel (W x H) 1 m x 2.5 m Steel powder-coated Grey-white (RAL 7035) 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Back panel

Material

Steel

Width

1 m

Height

2.5 m

Dim

(W x H) 1 m x 2.5 m

Weight

16.02 kg

Factory colour

Grey-white (RAL 7035)

Material properties

powder-coated

Shelfing type

Push-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1455296 META Regalbau 73635 Back panel (W x H) 1 m x 2.5 m Steel powder-coated Grey-white (RAL 7035) 1 pc(s)