• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

META Regalbau 87052 Wide span shelfing (basic unit) (W x H x D) 1.704 x 1.97 x 40 m Steel zinc plated Galvanized Wood

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1.704 x 1.97 x 40 m

Product type

Wide span shelfing (basic unit)

Factory colour

Galvanized

Material

Steel

Load capacity per shelf

500 kg

Weight

75.68 kg

Width

1.704 m

Height

1.97 m

No. of shelves

4

Load (area)

3 t

Max. load capacity

2 t

Floor type

Wood

Material properties

zinc plated

Depth

40 cm

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1452534 META Regalbau 87052 Wide span shelfing (basic unit) (W x H x D) 1.704 x 1.97 x 40 m Steel zinc plated Galvanized Wood