• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 0909029279 Band saw blade 2240 x 15 x 0.5 1 pc(s) Suitable for BAS 317 Precision, BAS 318 Precision A2 rake tooth

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw blade

  • A2 sawtoothWood / plastics / aluminum

Technical specifications

  • A2 sawtoothWood / plastics / aluminum
Product type

Band saw blade

Content

1 pc(s)

Length

2240 mm

Width

15 mm

Height

0.5 mm

Dim

(L x W x H) 2240 x 15 x 0.5 mm

Material suitability

Wood

Wood (PVC-coated)

Plastic

Aluminium

Compatible with

Metabo

Suitable for

BAS 317 Precision

BAS 318 Precision

Tooth form

A2 rake tooth

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999466 Metabo 0909029279 Band saw blade 2240 x 15 x 0.5 1 pc(s) Suitable for BAS 317 Precision, BAS 318 Precision A2 rake tooth

Warranty Terms

Warranty Terms 1999466 Metabo 0909029279 Band saw blade 2240 x 15 x 0.5 1 pc(s) Suitable for BAS 317 Precision, BAS 318 Precision A2 rake tooth

Description

Carbon steel with inductively hardened tooth tips. Very economical due to high usage duration.

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)