• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 909057191 Band saw blade 1712 x 12 x 0.36 1 pc(s) Suitable for BAS 260 Swift, BAS 261 Precision A2 rake tooth

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw blade

  • A2 sawtoothNon-ferrous metals / Plastics / Aluminium / Wood

Technical specifications

  • A2 sawtoothNon-ferrous metals / Plastics / Aluminium / Wood
Product type

Band saw blade

Content

1 pc(s)

Length

1712 mm

Width

12 mm

Height

0.36 mm

Dim

(L x W x H) 1712 x 12 x 0.36 mm

Material suitability

Wood

Wood (PVC-coated)

Plastic

Aluminium

Non-ferrous metal

Compatible with

Metabo

Suitable for

BAS 260 Swift

BAS 261 Precision

Tooth form

A2 rake tooth

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001386 Metabo 909057191 Band saw blade 1712 x 12 x 0.36 1 pc(s) Suitable for BAS 260 Swift, BAS 261 Precision A2 rake tooth

Warranty Terms

Warranty Terms 2001386 Metabo 909057191 Band saw blade 1712 x 12 x 0.36 1 pc(s) Suitable for BAS 260 Swift, BAS 261 Precision A2 rake tooth

Description

Carbon steel with inductively hardened tooth tips. Very economical due to high usage duration.

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)