• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 0909057183 Band saw blade 1712 x 12 x 0.36 1 pc(s) Suitable for BAS 260 Swift, BAS 261 Precision A6 hook

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw blade

  • A6 hook-toothWood / plastics

Technical specifications

  • A6 hook-toothWood / plastics
Product type

Band saw blade

Content

1 pc(s)

Length

1712 mm

Width

12 mm

Height

0.36 mm

Dim

(L x W x H) 1712 x 12 x 0.36 mm

Material suitability

Wood

Wood (PVC-coated)

Plastic

Compatible with

Metabo

Suitable for

BAS 260 Swift

BAS 261 Precision

Tooth form

A6 hook

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999465 Metabo 0909057183 Band saw blade 1712 x 12 x 0.36 1 pc(s) Suitable for BAS 260 Swift, BAS 261 Precision A6 hook

Warranty Terms

Warranty Terms 1999465 Metabo 0909057183 Band saw blade 1712 x 12 x 0.36 1 pc(s) Suitable for BAS 260 Swift, BAS 261 Precision A6 hook

Description

Carbon steel with inductively hardened tooth tips. Very economical due to high usage duration.

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)