• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28174 Band saw blade 1065 x 5 x 0.4 Number of cogs: 24 1 pc(s) Suitable for MBS 240/E

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

87 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Band saw blade

Content

1 pc(s)

Length

1065 mm

Width

5 mm

Height

0.4 mm

Dim

(L x W x H) 1065 x 5 x 0.4 mm

Number of cogs

24

Compatible with

Proxxon

Suitable for

MBS 240/E

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 657957 Proxxon Micromot 28174 Band saw blade 1065 x 5 x 0.4 Number of cogs: 24 1 pc(s) Suitable for MBS 240/E

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)