• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 130200110 SPA 2002 D Extractor 135 l 2002 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,399.00 / piece)
€ 3,399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Vacuum: 2124 Pa.
Product type

Extractor

2002 W

Collector

135 l

Air flow rate

790 m³/h

Compatible with

Metabo

Operating voltage

380 V

Length

1178 mm

Width

650 mm

Height

1973 mm

Weight

116 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162978 Metabo 130200110 SPA 2002 D Extractor 135 l 2002 W

Warranty Terms

Warranty Terms 2162978 Metabo 130200110 SPA 2002 D Extractor 135 l 2002 W

Description

Features

  • Clean air deduster, meets purity and safety requirements of GS-HO-07
  • User protection through permanent compliance with only 0.1 mg/m³ residual dust content (dust class M)
  • Approved for commercial use
  • For connection to stationary and semi-stationary woodworking machines
  • Maximum suction power through optimum ratio of volume flow to vacuum
  • Filter-friendly cyclone technology for extra long maintenance intervals
  • Pressure gauge for monitoring the minimum air flow
  • Simple and effective filter cleaning even during operation
  • Tilt-proof base frame with supported chip bag
  • Filling container with its own chassis for easy removal of chips
  • Clamping lever for quick chip sack change
  • Sight glass for checking the fill level of the filling container
  • Extensive accessories: Automatic switch-on units, filter cartridges, hoses and adapters
  • High torque three-phase motor
  • This text is machine translated.

Scope of delivery

  • Incl. Suction hose 100 x 2500 mm

What kind of Ventilation & Siphoning are you looking for?