• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 130170100 SPA 1702 W Extractor 90 l 750 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1600 Pa max. Vacuum:1.1 m² filter area
Product type

Extractor

750 W

Collector

90 l

Air flow rate

1010 m³/h

Compatible with

Metabo

Operating voltage

230 V

Length

882 mm

Width

562 mm

Height

1671 mm

Weight

24 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162980 Metabo 130170100 SPA 1702 W Extractor 90 l 750 W

Warranty Terms

Warranty Terms 2162980 Metabo 130170100 SPA 1702 W Extractor 90 l 750 W

Description

Features

  • Raw air dust for (semi-)stationary woodworking machines (observe country-specific regulations!)
  • Reduces the dust content considerably
  • Filter material of class L dust
  • Fast change of the place of use through stable rollers and simple connection
  • Tilt-proof base frame with supported chip bag
  • Extensive accessories: Automatic switch-on units, filter cartridges, hoses and adapters
  • This text is machine translated.

Scope of delivery

  • Incl. Suction hose 100 x 2500 mm
  • Filter bag made of needle felt
  • Chip collection bag

What kind of Ventilation & Siphoning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.