• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Dust collector bag SPA 1200, SPA 1701, SPA 1702, SPA 1700 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dust bag /Chip collection bag SPA

  • 120 µ10 pieces

Our service for you

Technical specifications

  • Transparent
Product type

Dust collector bag

Compatible with

Metabo

Suitable for

SPA 1200

SPA 1701

SPA 1702

SPA 1700

Width

613 mm

Height

1180 mm

Weight

1640 g

Depth

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2000494 Metabo Dust collector bag SPA 1200, SPA 1701, SPA 1702, SPA 1700 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2000494 Metabo Dust collector bag SPA 1200, SPA 1701, SPA 1702, SPA 1700 10 pc(s)

Warranty Terms

Warranty Terms 2000494 Metabo Dust collector bag SPA 1200, SPA 1701, SPA 1702, SPA 1700 10 pc(s)

Description

Chip collection bag suitable for the suction systems SPA 1700 / SPA 1701 / SPA 1702 / SPA 1200.

This text is machine translated.

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)