• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen ABS100MM10LFM ABS100MM10LFM Extractor hose Compatible with: 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.00)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • : 100 m

Our service for you

Technical specifications

Product type

Extractor hose

Compatible with

Holzmann

Compatible with

100 mm

Length

10 m

Width

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428162 Holzmann Maschinen ABS100MM10LFM ABS100MM10LFM Extractor hose Compatible with: 100 mm

Description

Hints

This text is machine translated.

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)