• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630897000 Y connector Compatible with: 35 mm, 44 mm, 58 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo Y-piece, diameter 58 mm

Our service for you

Technical specifications

Product type

Y connector

Compatible with

Metabo

Compatible with

35 mm

44 mm

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001359 Metabo 630897000 Y connector Compatible with: 35 mm, 44 mm, 58 mm

Warranty Terms

Warranty Terms 2001359 Metabo 630897000 Y connector Compatible with: 35 mm, 44 mm, 58 mm

Description

Y-double connector made of plastic, with bayonet connection for the connection of 2 suction hoses, independent of the hose diameter, for simultaneous independent work.Suitable for Metabo accessories system Ø 35 and Ø 45 mmWith connection piece Ø 58 mm and two openings Ø 58 mm for insertion in the Metabo all-purpose vacuum cleaner and the special vacuum cleaner

This text is machine translated.

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)