• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 4007430302236 Chopsaw support frame

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Weight load in the middle part: 250 kg.
Product type

Chopsaw support frame

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Length

400 cm

Width

300 mm

Height

200 mm

Weight

23 kg

Content

1 pc(s)

Depth

400 mm

Load capacity per drawer

250 kg

Max. load (table)

250 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2001382 Metabo 4007430302236 Chopsaw support frame

User & Safety Instructions

User & Safety Instructions 2001382 Metabo 4007430302236 Chopsaw support frame

Warranty Terms

Warranty Terms 2001382 Metabo 4007430302236 Chopsaw support frame

Description

Lopping saws underframe KSU 251. Lightweight and robust chopsaws base frame with casters for mobile use even with mounted saw. Quickly ready to use through lockable folding legs and justiermoglichkeit for safe stand. Retractable workpiece supports with rolls and fold-down impact for exact series cuts. Including machine carrier (mounting without tools) also suitable for all conventional chopsaws of well-known manufacturers. Total length: 127 cm - 250 cm. Height: 92 cm - 99 cm workpiece supports. Max. Weight load in the middle part: 250 kg. Weight 23 kg

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)