• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 600298000 POWERMAXX PA 12 Tool battery 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery power adapter Powermaxx PA 12

  • Symbolic image of a light-emitting diode (LED) on a red background, showing the typical triangular symbol with line-arrows.
  • 'Red symbol with white USB symbol and the text "USB" underneath.'

Technical specifications

Product type

Tool battery

Battery voltage

12 V

Type

POWERMAXX PA 12

Technology

LiHD

for brands

Metabo

Rechargeable

Yes

Size

Non-standard rechargeable

Suitable for

alle Li-Power und LiHD Schiebesitz-Akkupacks mit 12 Volt

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235786 Metabo 600298000 POWERMAXX PA 12 Tool battery 12 V

Warranty Terms

Warranty Terms 2235786 Metabo 600298000 POWERMAXX PA 12 Tool battery 12 V

Description

Features

  • Compact multifunction adapter, can be used as charging station, power source and lamp
  • Fast USB connection for charging and operating USB devices (max. charging current 2 A)
  • 12-volt connection for the Metabo heating jacket
  • Operates with all Li-Power and LiHD sliding seat battery packs with 12 V.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)