• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 601218850 Cartridge gun KPA 12 600 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo KPA 12 600 battery cartridge.

  • The Metabo 12-volt class - easy in the hand, very well used
  • High discharge force for processing all common materials for sealing and bonding
  • Continuous adjustment of discharge speed for precision work
  • Metabo Quick: Quick, tool-free change between cartridges and foil bags
  • No dripping due to automatic return of the rack
  • Optimum material utilization through almost complete pressing
  • All-metal drive for long service life
  • This text is machine translated.

Technical specifications

  • Battery voltage: 12 V
  • Cartridge size: 600 ml
  • Discharge pressure: 4400 N.
  • Suitable for: Cartridges / foil bags
  • Weight (with battery pack): 2.7 kg
  • Feed speed at idle: 1.5 - 10 mm/s.
Product type

Cartridge gun

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2282531 Metabo 601218850 Cartridge gun KPA 12 600 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2282531 Metabo 601218850 Cartridge gun KPA 12 600 1 pc(s)

Warranty Terms

Warranty Terms 2282531 Metabo 601218850 Cartridge gun KPA 12 600 1 pc(s)

Description

Scope of delivery

  • 600 ml tube
  • Push plate for foil bags
  • Push plate for cartridges
  • Without battery pack, without charger

What kind of Adhesives & Glue Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.