• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 614046000 Stirrer 580 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo RWEV 1200-2 stirrer

  • Low application of force to guide the agitator through ergonomically favorable grip arrangement
  • Rubber edges on the housing for effective protection against damage, safe deposit and anti-slip lean against the wall
  • Lateral cable outlet reduces the risk of cable breakage
  • High torque through two-speed transmission for viscous materials
  • Robust die-cast aluminum gear housing for optimal heat dissipation and long life
  • Accelerator switch with rubber cover for protection against dust and dirt adhesion
  • Splash-proof motor cover for protection against dirt, dirt and splash water
  • Electronic soft start for spray-free working
  • Vario-Tacho-Constamatic (VTC) solid shaft electronics for working at speeds appropriate for the material that remain constant under load
  • Hand wheel for pre-selection of speed
  • This text is machine translated.

Technical specifications

  • Output capacity: 580 W
  • Gears: 2
  • Idle speed 0 - 520 / 0 - 720 rpm
  • Max. Recommended mixture: 50 l
  • Max. Stirrer attachment diameter 140 mm
  • Rated input power 1200 W
  • Sound pressure level 85 dB(A)
  • Sound power level (LwA): 96 dB(A)
  • Diameter of clamping neck: 43 mm
  • Tool holder: Internal thread M 14
  • Material dressing plates: Aluminum cast
  • Material thickness table: Gray cast iron
  • Chip removal dressing: 0 - 3 mm
  • Chip removal thickness planers: 0 - 3 mm
  • Feed speed 5 m/min.
Product type

Stirrer

580 W

Stirrer attachment diameter (max.)

140 mm

Tool holder

M14

Cable length

4.00 m

Operating voltage

230 V

Weight

4.3 kg

Idle speed

720 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281894 Metabo 614046000 Stirrer 580 W

Warranty Terms

Warranty Terms 2281894 Metabo 614046000 Stirrer 580 W

Description

Scope of delivery

  • Stirring bar type RS-R3 (Ø 140 mm)

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.