
Highlights & Details
KGS 18 LTX 254 cordless chopsaw
- Cutting depth (max.) (45°/ 90° ): 47 mm/92 mm
Technical specifications
- Supporting surface 345 x 760 mm
- Max. Cutting width 90°/45° 305/215 mm
- Cutting capacity 90°/90° 305 x 92 mm
- Cutting capacity 45°/45° 215 x 47 mm
- Turntable setting left/right: 50 / 50 °
- Saw-blade inclination left/right: 47 / 2 °
- Max. Cutting speed 53 m/s
- Product type
Cordless chopsaw
- Features
incl. spare battery
incl. charger
- Saw blade diameter
254 mm
- Bore Ø
30 mm
- Cutting depth (max.) (45°)
47 mm
- Cutting depth (max.) (90°)
92 mm
- Weight
15.8 kg
- Content
1 pc(s)
- Battery capacity
8 Ah
- Battery voltage
18 V
- No. of power packs included
2
- Technology
Li-ion
- Idle speed
4000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2943893 Metabo 614254810 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm
User & Safety Instructions
User & Safety Instructions 2943893 Metabo 614254810 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm
User & Safety Instructions 2943893 Metabo 614254810 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm
Information
Test Summary Report 2943893 Metabo 614254810 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm
Security datasheet
Security datasheet 2943893 Metabo 614254810 Cordless chopsaw incl. spare battery, incl. charger 254 mm 30 mm
Description
Compact cordless chop and miter saw from the mobile M-Class - light, precise, user-friendly. Powerful brushless motor for powerful sawing like with a power net machine.
This text is machine translated.
This text is machine translated.
Features
- Up to 205 cuts in soft wood 80 x 80 mm per battery charge (LiHD 10 Ah)
- Precision Cut Line (PCL): Exact shadow cutting line without adjusting by cleverly placed LED
- Large cutting capacity by traction function for broad work pieces
- Turntable with fast, precise setting of common angles via locking points
- Saw-blade inclination of -2 to 47°, as such suitable for rear-cuts
- Robust design made of die-cast aluminum for the toughest requirements
- Effective chip-suction via the integrated chip-collection funnel
- Soft start-up and overload protection for long life of motor and gear
- Detachable table extensions, also detachable for placing extremely long work pieces
- Quick clamp to securely fix the work piece from above or from the front
- Depth stop for easy creation of grooves
- All scales and control elements can be viewed and used intuitively from the working position
- Ergonomic grip for one or both-handed carrying
Scope of delivery
- Saw blade "Cordless cut wood - classic" 254x30 Z48
- 2 integrated table extensions
- Cut-off stop
- Material clamp
- Tool for changing saw-blade
- Chip collection bag
- 2x LiHD battery packs (18 V/8.0 Ah)
- FASTER EQUIPMENT ASC 145 "AIR COOLED"
What kind of Chopsaws & Mitre Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























