• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo ALUMINIUM CUT PROFESSIONAL 628447000 Circular saw blade 254 x 30 x 2 mm Number of cogs: 72 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Tooth form: FZ/TZ
  • Cutting width: 2.4 mm
  • Span angle 5° neg.
  • Suitable for KS 254 Plus / KGS 254 M / KGS 254 Plus / KGS 254 I Plus
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

254 mm

Bore Ø

30 mm

Thickness

2 mm

Circular saw blade size

254 x 30 x 2 mm

Number of cogs

72

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235936 Metabo ALUMINIUM CUT PROFESSIONAL 628447000 Circular saw blade 254 x 30 x 2 mm Number of cogs: 72 1 pc(s)

Warranty Terms

Warranty Terms 2235936 Metabo ALUMINIUM CUT PROFESSIONAL 628447000 Circular saw blade 254 x 30 x 2 mm Number of cogs: 72 1 pc(s)

Description

Features

  • Perfect cuts in aluminum thanks to special tooth geometry
  • particularly long service life thanks to best carbide quality and fine-grained teeth
  • Precise, low-noise and vibration-minimized cuts through laser-etched expansion slots (and partly laser ornaments), as well as laser-etched stem sheets made of high-quality steel.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 330.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)