• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita M-FORCE B-32007 Circular saw blade 165 x 20 x 2 mm Number of cogs: 24 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum speed: 6000 rpm
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Thickness

2 mm

Circular saw blade size

165 x 20 x 2 mm

Material suitability

Wood

Number of cogs

24

Rotational speed (max.)

9250 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498912 Makita M-FORCE B-32007 Circular saw blade 165 x 20 x 2 mm Number of cogs: 24 1 pc(s)

Description

For circular saws. A revolutionary further developed design which sets the new standards. A larger wear surface and several cutting edges mean a doubling of the life. A small tooth thickness reduces the frictional for easier feed and protection of motor The effectiveness is double as high as with a conventional saw blade with only half of your teeth. Longer life: the slanted front and top sides of the cutting tooth together 6 cutting edges. A larger wear surface means a longer life of the saw blade. Faster: The bevelled tooth front side has two at an angle of 10° arranged cutting surfaces, in order to enable a more dynamic sawing process. Clean: M-style-teeth have more cutting edges and create a very clean cut. A 24-tooth M-force saw blade generates a just as clean cut as a conventional saw blade with 48 teeth.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 272.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)