
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Highlights & Details
Saw blade 165x1.45x20, 56Z EFFICIUT B-57336
- Ø 165 mm
- 56 teeth
- Cut width 1.65 mm
Technical specifications
- Tooth angle 23°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
165 mm
- Bore Ø
20 mm
- Thickness
1.45 mm
- Circular saw blade size
165 x 20 x 1.45 mm
- Material suitability
Wood
MDF
Laminate
- Number of cogs
56
- Tooth form
Efficut
- Weight
0.2300 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2386206 Makita EFFICUT B-57336 B-57336 Circular saw blade 165 x 20 x 1.45 mm Number of cogs: 56 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2386206 Makita EFFICUT B-57336 B-57336 Circular saw blade 165 x 20 x 1.45 mm Number of cogs: 56 1 pc(s)
Description
EFICUT - faster and more efficient - developed for cordless circular saws
The EFICUT saw blade has been specially developed for cordless circular saws. Through the special tooth geometry and a strength of just 1.45 mm wood can be cut up to 2.5 times faster than with conventional saw blades. This saves up to 60% time. In addition, more cuts are possible with one battery charge.
This text is machine translated.
The EFICUT saw blade has been specially developed for cordless circular saws. Through the special tooth geometry and a strength of just 1.45 mm wood can be cut up to 2.5 times faster than with conventional saw blades. This saves up to 60% time. In addition, more cuts are possible with one battery charge.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























