• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4502128 Circular saw blade set 85 x 10 x 1.6 mm 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 2 x diamond cut-off wheel, diameter 85 mm x Ø 10 mm for tile
  • 2 x HSS saw blade Ø 85 x 10 mm diameter x 1.6 mm, Z80 for wood
  • 2 x HW-saw blade Ø 85 x 10 mm diameter x 1.6 mm, Z20 for wood and plastic
  • Max. Speed: 7,000 rpm
Product type

Circular saw blade set

Content

6 pc(s)

(Ø)

85 mm

Bore Ø

10 mm

Thickness

1.6 mm

Circular saw blade size

85 x 10 x 1.6 mm

Material suitability

Wood

Plastic

Tiles

Rotational speed (max.)

7000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1382027 Einhell 4502128 Circular saw blade set 85 x 10 x 1.6 mm 6 pc(s)

Description

Scope of delivery

  • 2 x diamond cut-off wheel, diameter 85 mm x Ø 10 mm for tile
  • 2 x HSS saw blade Ø 85 x 10 mm diameter x 1.6 mm, Z80 for wood
  • 2 x HW-saw blade Ø 85 x 10 mm diameter x 1.6 mm, Z20 for wood and plastic
  • This text is machine translated.

Hints

Suitable for einhell mini hand circular saw BT-CS 860 Kit B 0063 SQ930 and zipper precision table saw ZI-PTKS 85 Order No. 1464502

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 282.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)