• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex D128x1,6x20 HM Z=16 WZ 517682 Circular saw blade 128 x 20 x 1.6 mm Number of cogs: 16 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

128 mm

Bore Ø

20 mm

Thickness

1.6 mm

Circular saw blade size

128 x 20 x 1.6 mm

Material

Carbide metal

Material suitability

Wood and nails

Number of cogs

16

Tooth form

ATB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346424 Flex D128x1,6x20 HM Z=16 WZ 517682 Circular saw blade 128 x 20 x 1.6 mm Number of cogs: 16 1 pc(s)

Description

The multi-cut saw blade  has precise fine- ground hard metal cutting and is optimized for         sawing wood at the construction site, as well as sawing   board, formwork board, roofing tiles. Metal clamps or nails are also   separated in the material without  the saw blade being damaged .

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)