• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita MAKBLADE+ B-33495 Carbide metal circular saw blade 260 x 30 x 1 mm Number of cogs: 48 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting width: 1.6 mm
  • Clamping angle: 18°
Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

260 mm

Bore Ø

30 mm

Thickness

1 mm

Circular saw blade size

260 x 30 x 1 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

48

Rotational speed (max.)

5870 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498927 Makita MAKBLADE+ B-33495 Carbide metal circular saw blade 260 x 30 x 1 mm Number of cogs: 48 1 pc(s)

Description

For table saw. The Makblade Plus Saw Blades Wade manner circular saws are based on a unique technology. Developed to a muted and a quiet running. A hardly vibrierendes saw blade for precise cutting guide and reduces a bending of the saw blade. The HM stocked teeth have a significant longer life. Fine cuts: the use of a special basic body enables a very narrow saw blade and therefore very fine cuts. Low vibration: vibration damping by a synthetic resin filling in a laser-cut slot. Low Friction: a special coating reduces friction and enables a uniform feed rate and protects against corrosion.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 369.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)