
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Maximum speed: 6000 rpm
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
260 mm
- Bore Ø
30 mm
- Thickness
1.8 mm
- Circular saw blade size
260 x 30 x 1.8 mm
- Material
Carbide metal
- Material suitability
Wood
- Number of cogs
60
- Rotational speed (max.)
5870 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1498924 Makita MAKBLADE B-32524 Carbide metal circular saw blade 260 x 30 x 1.8 mm Number of cogs: 60 1 pc(s)
Description
For lopping and mitre saws. The Makblade plus saw blades for lopping and mitre saws are based on a unique technology. Developed to a muted and a quiet running. A hardly vibrierendes saw blade for precise cutting guide and reduces a bending of the saw blade. The HM stocked teeth have a significant longer life. Fine cuts: the use of a special basic body enables a very narrow saw blade and therefore very fine cuts.. Low Vibration: vibration damping by a synthetic resin filling in a laser-cut slot. Low Friction: a special coating reduces friction and enables a uniform feed rate and protects against corrosion.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 346.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































