• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel DREMEL Multi Material Kreissägeblatt 85mm CS600 2608846430​ Circular saw blade 85 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Dremel multi material circular saw blade 85mm CS600

  • Versatility for each project: Designed to cut easily through wood, laminate, plastic and non-ferrous metals.

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

85 mm

Circular saw blade size

85 mm

Material

Carbide metal

Material suitability

Plastic

Non-ferrous metal

Laminate

Wood

Height

50 mm

Length

250 cm

Width

150 mm

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394809 Dremel DREMEL Multi Material Kreissägeblatt 85mm CS600 2608846430​ Circular saw blade 85 mm 1 pc(s)

Description

Carbide for clean cuts: Equipped with hard metal teeth for precise and clean cuts in every application.

This text is machine translated.

Scope of delivery

  • 1 x CS600

Hints

Cutting depth of 25.4 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)