
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Cutting width 2 mm
- Clamping angle: 15°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
190 mm
- Bore Ø
30 mm
- Thickness
1.2 mm
- Circular saw blade size
190 x 30 x 1.2 mm
- Material suitability
Wood
- Number of cogs
24
- Rotational speed (max.)
8040 U/min
- Height
50 mm
- Length
200 cm
- Width
100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1498915 Makita M-FORCE B-32041 Circular saw blade 190 x 30 x 1.2 mm Number of cogs: 24 1 pc(s)
Description
For circular saws. A revolutionary further developed design which sets the new standards. A larger wear surface and several cutting edges mean a doubling of the life. A small tooth thickness reduces the frictional for easier feed and protection of motor The effectiveness is double as high as with a conventional saw blade with only half of your teeth. Longer life: the slanted front and top sides of the cutting tooth together 6 cutting edges. A larger wear surface means a longer life of the saw blade. Faster: The bevelled tooth front side has two at an angle of 10° arranged cutting surfaces, in order to enable a more dynamic sawing process. Clean: M-style-teeth have more cutting edges and create a very clean cut. A 24-tooth M-force saw blade generates a just as clean cut as a conventional saw blade with 48 teeth.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 277.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































