• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SPECIALIZED B-32910 Carbide metal circular saw blade 165 x 20 x 1 mm Number of cogs: 24 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum speed: 6000 rpm
Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Thickness

1 mm

Circular saw blade size

165 x 20 x 1 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

24

Rotational speed (max.)

4770 U/min

Height

50 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498913 Makita SPECIALIZED B-32910 Carbide metal circular saw blade 165 x 20 x 1 mm Number of cogs: 24 1 pc(s)

Description

For battery-operated hand-held circular saws. Premium Saw Blades specially designed for battery-operated hand-held circular saws beautiful the battery and protect the engine. Suitable for all standard models - of course in proven makita quality. exact straight run: Extra thin, perfectly aligned body made from steel for exact straight run. Simple cuts, long life. Tooth design for universal cuts in wood. Precise fine-ground carbide cutting edges for easy, smooth cuts and a long service life.* Spec. For BSS610/DSS 610

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 276.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)