• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616163000 Cutting disc (straight) 180 mm 25 pc(s) Non-corrosive steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexiamant 180x3.0x22.2 Inox

  • Universal disc for processing stainless steels
  • Hardness: Soft
  • High cutting power with long service life
  • Low iron and sulfur < 0.1%
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class A 30-P.
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

180 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

3

Rotational speed (max.)

8500 U/min

Material suitability

Non-corrosive steel

Dim

(Ø) 180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301734 Metabo 616163000 Cutting disc (straight) 180 mm 25 pc(s) Non-corrosive steel

Warranty Terms

Warranty Terms 2301734 Metabo 616163000 Cutting disc (straight) 180 mm 25 pc(s) Non-corrosive steel

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.