• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616208000 Cutting disc (off-set) 115 mm 25 pc(s) Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexiarapid super 115x0.8x22.23 Inox 25 pcs

  • The super thin high power disc specially for the processing of stainless steel
  • Highest cutting power at very long service life through the use of special corundum
  • Iron, sulfur and chlorine-free (Fe + S + Cl ≤ 0.1 %)
  • For all rust and acid-resistant steel (V2A, stainless steel, INOX), spring steel, tool steels
  • For use in vehicle construction, container construction, bodywork, control cabinet construction, etc.
  • Cutting discs for low-noise, burr-free and precise cut-outs
  • Hardness: Hard
  • Working highest speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class A 60-U
Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

115 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

0.8

Rotational speed (max.)

13300 U/min

Material suitability

Steel

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049036 Metabo 616208000 Cutting disc (off-set) 115 mm 25 pc(s) Steel

Warranty Terms

Warranty Terms 3049036 Metabo 616208000 Cutting disc (off-set) 115 mm 25 pc(s) Steel

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.