• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616212000 Cutting disc (straight) 300 mm 10 pc(s) Natural stone, Cast stone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexiamant super 300 x 3.0x25.4 stone

  • Can be used universally for natural and artificial stone processing
  • Also suitable for processing non-ferrous metals
  • Hardness: Hard
  • High cutting power with long service life
  • Maximum working speed 100 m/s.
  • For powerful machines (machine load > 5 KW)
  • This text is machine translated.

Technical specifications

  • Quality class C 30-S.
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

300 mm

Type

Straight

Bore Ø

25.4 mm

Thickness

3

Rotational speed (max.)

6365 U/min

Material suitability

Natural stone

Cast stone

Dim

(Ø) 300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301762 Metabo 616212000 Cutting disc (straight) 300 mm 10 pc(s) Natural stone, Cast stone

Warranty Terms

Warranty Terms 2301762 Metabo 616212000 Cutting disc (straight) 300 mm 10 pc(s) Natural stone, Cast stone

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.