• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616218000 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Flexiarapid super 115x1.6x22.23 Inox

  • The super-thin high-performance disc especially for the stainless steel processing
  • Highest cutting performance with very long service life through the use of special corundum
  • Iron, sulfur and chlorine-free (Fe + S + CL ≤ 0.1%)
  • For all rust and acid-resistant steels (V2A, Nirosta, INOX), spring steels, tool steels
  • Can be used in vehicle construction, container construction, body construction, control cabinet construction, etc.
  • Cutting discs for low-noise, burr-free and precise cutting cuts
  • Hardness: Hard
  • Maximum working speed 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class: A 46-U.
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

115 mm

Type

Straight

Bore Ø

22.23 mm

Rotational speed (max.)

13300 U/min

Material suitability

Stainless steel

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301767 Metabo 616218000 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel

Warranty Terms

Warranty Terms 2301767 Metabo 616218000 Cutting disc (straight) 115 mm 25 pc(s) Stainless steel

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.