• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616231000 Cutting disc 115 mm 25 pc(s) Stainless steel (non-corrosive)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc

Content

25 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

1.2

Material suitability

Stainless steel (non-corrosive)

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553157 Metabo 616231000 Cutting disc 115 mm 25 pc(s) Stainless steel (non-corrosive)

Description

The super thin high power disc specially for the processing of stainless steel
Highest cutting power at very long service life through the use of special corundum
Iron, sulfur and chlorine-free (Fe + S + Cl ≤ 0.1 %)|For all rust and acid-resistant steels (V2A, Nirosta, INOX), spring steels, tool steels
For use in vehicle construction, container construction, bodywork, control cabinet construction, etc.
Cutting discs for low-noise, burr-free and precise cut-outs
Hardness: Hard|maximum working speed 80 m/s.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.