• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616508000 Cutting disc (off-set) 180 mm 25 pc(s) Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo NovoRapid 180x1.6x22.23 steel

  • Quality NovoRapid: Powerful entry-level class
  • Thin cutting disc for general metal working; especially for thin-walled materials, such as pipes, sheets, profiles, wires, etc.
  • Good cutting performance with good tool life
  • Hardness: Medium hard
  • Lower material consumption, energy-saving, lower machine load
  • Maximum working speed: 80 m/s.
  • This text is machine translated.

Technical specifications

  • Quality class: A 46-R.
Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

180 mm

Type

off-set

Bore Ø

22.23 mm

Rotational speed (max.)

8500 U/min

Material suitability

Metal

Dim

(Ø) 180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301827 Metabo 616508000 Cutting disc (off-set) 180 mm 25 pc(s) Metal

Warranty Terms

Warranty Terms 2301827 Metabo 616508000 Cutting disc (off-set) 180 mm 25 pc(s) Metal

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.