• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 616528000 Cutting disc 180 mm 25 pc(s) Sheet metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc

Content

25 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

8600 U/min

Material suitability

Sheet metal

Dim

(Ø) 180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553143 Metabo 616528000 Cutting disc 180 mm 25 pc(s) Sheet metal

Description

Thin cutting wheel for universal use, such as for machining stone, tiles, plastics, etc.|Good cutting performance with good service life|Low material consumption, power saving, low machine load|Hardness: Hard|maximum working speed 80 m/s.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.