• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623114000 Mop wheel Bore diameter 22.23 mm Grit size 60 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo lamellar grinding plate 178 mm P 60, N-ZK

  • Suitable for rough and intermediate grinding in the entire metal range, stainless steel, steel, cast iron and steel sheet
  • Quality "Novoflex": Powerful entry-level class
  • Uniformly high grinding performance
  • Cool ground
  • Uniform grinding pattern; comfortable grinding with very low vibrations
  • Best suited for processing stainless steels
  • Maximum working speed 80 m/s.
  • Angled design: Angle of attack 7-9°
  • This text is machine translated.

Technical specifications

  • Design: Diagonal
  • Max. Speed 8500 rpm
Product type

Mop wheel

Bore Ø

22.23 mm

Grit size

60

Material suitability

Non-corrosive steel

Rotational speed (max.)

8500 U/min

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301892 Metabo 623114000 Mop wheel Bore diameter 22.23 mm Grit size 60 10 pc(s)

Warranty Terms

Warranty Terms 2301892 Metabo 623114000 Mop wheel Bore diameter 22.23 mm Grit size 60 10 pc(s)

What kind of Flap Disks & Wheels are you looking for?