• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623325000 Hammer drill bit 1-piece 22 mm Total length 520 mm SDS-Max 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
22 mm
Material
Solid carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

22 mm

Material

Solid carbide metal

Material suitability

Concrete

Stone

Masonry

Working length

400 mm

Content

1 pc(s)

Total length

520 mm

Tool holder

SDS-Max

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001237 Metabo 623325000 Hammer drill bit 1-piece 22 mm Total length 520 mm SDS-Max 1 pc(s)

Warranty Terms

Warranty Terms 2001237 Metabo 623325000 Hammer drill bit 1-piece 22 mm Total length 520 mm SDS-Max 1 pc(s)

Signal word

Attention

GHS / P Statements

  • P 201: Obtain special instructions before use

GHS / H Statements

  • H 319: Causes serious eye irritation

Description

SDS Max Pro 4 / 22 x 520 mm. Unrivalled destructive force: extremely robust and aggressive solid carbide S edge. Constant high life: short head with large dust channels for a friction-free removal of the drill dust. Minimal heat generation Highest drilling speed: inclined in addition to cutting for aggressive drilling progress. Optimum centring: drilling active centring pin for optimum guiding when drilling in concrete and reinforced concrete. Exact drill hole diameter: innovative wear mark (serves as an indicator for dimensional accuracy). Vibration Control: optimized vibration were - ideal for the toughest requirements on the construction site. For use in concrete, masonry, natural stone.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.