• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623375000 Burr Crown Length 550 mm Product size (Ø) 45 mm Shank diameter 18 mm 1-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Burr

Type

Crown

Shank Ø

18 mm

Length

550 mm

Content

1 pc(s)

(Ø)

45 mm

Tool holder

SDS-Max

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999337 Metabo 623375000 Burr Crown Length 550 mm Product size (Ø) 45 mm Shank diameter 18 mm 1-piece

Warranty Terms

Warranty Terms 1999337 Metabo 623375000 Burr Crown Length 550 mm Product size (Ø) 45 mm Shank diameter 18 mm 1-piece

Signal word

Attention

GHS / P Statements

  • P 201: Obtain special instructions before use

GHS / H Statements

  • H 319: Causes serious eye irritation

Description

SDS Max Step drill bit 45 x 550 mm, one-piece, made of hard metal. Optimized center drill with 3 cutting for highest reinforcing properties. Conical shaped shaft for optimum impact transmission and low vibration drilling. 3 voluminous spirals for rapid drilling progress and a faster drilling flour discharge. Ideal for drilling in hard materials.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.