• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623383000 Spade chisel 1-piece 110 mm Total length 400 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spade chisel

Chisel width

110 mm

Total length

400 mm

Tool holder

SDS-Max

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100426 Metabo 623383000 Spade chisel 1-piece 110 mm Total length 400 mm SDS-Max 1 pc(s)

Warranty Terms

Warranty Terms 2100426 Metabo 623383000 Spade chisel 1-piece 110 mm Total length 400 mm SDS-Max 1 pc(s)

Description

SDS Max Spade chisel 400 x 110 mm. Special hardened steel and special surface treatment provides for high shelf life and work productively..

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?