• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623399000 Hammer drill bit 112 mm 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
112 mm
Material
Carbide metal
Material suitability
Natural stone
Concrete
Masonry
Flintlime brick
Working length
55 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

112 mm

Material

Carbide metal

Material suitability

Natural stone

Concrete

Masonry

Flintlime brick

Working length

55 mm

Tool holder

M12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999349 Metabo 623399000 Hammer drill bit 112 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999349 Metabo 623399000 Hammer drill bit 112 mm 1 pc(s)

Description

Hammer drill bit 112 x 55 mm, M16 inner thread. Optimized with larger hard metal teeth for longer life. High power efficiency thanks to the stable, thin-walled crown body.. For concrete, masonry, natural stone and sand-lime brick.

This text is machine translated.