• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623486000 Metabo fleece grinding wheel 105 x 100 mm 105 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Abrasive pad

(Ø)

105 mm

Length

105 mm

Grit size

60

Content

1 pc(s)

Width

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000146 Metabo 623486000 Metabo fleece grinding wheel 105 x 100 mm 105 mm 1 pc(s)

Warranty Terms

Warranty Terms 2000146 Metabo 623486000 Metabo fleece grinding wheel 105 x 100 mm 105 mm 1 pc(s)

Description

Fleece grinding wheel 105 x 100 mm, P60, for SE 12-115s. Korndurchsetztes elastic nylon fleece for shadow-free matting, glazing and polishing of stainless steel and non-ferrous metals. For wood for smoothing surfaces. Max. Speed 5,600 rpm; recommended speed 2,900 rpm, Ø 115 mm: 2,600 rpm.

This text is machine translated.