• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 623835000 Precision WOOD jigsaw blades 3 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Ground / Limited
  • Material: HCS
  • Tooth pitch 4.0 mm/6 TPI
  • Corresponds to Bosch Type: T1044DP
Product type

Jigsaw blade

Saw blade length

220 mm

Content

3 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236037 Metabo 623835000 Precision WOOD jigsaw blades 3 pc(s)

Warranty Terms

Warranty Terms 2236037 Metabo 623835000 Precision WOOD jigsaw blades 3 pc(s)

Description

Features

  • Suitable for Metabo, AEG, Black & Decker, Bosch, DeWalt, Festool, Hitachi, Wood-her, Kress, Makita, Skil etc.
  • This text is machine translated.