• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 624346000 Cleaning fleece 115 mm "Promotion" 115 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Polishing disc

(Ø)

115 mm

Content

1 pc(s)

Inside Ø

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 466786 Metabo 624346000 Cleaning fleece 115 mm "Promotion" 115 mm 1 pc(s)

Warranty Terms

Warranty Terms 466786 Metabo 624346000 Cleaning fleece 115 mm "Promotion" 115 mm 1 pc(s)

Description

To remove light rust, and ablating of colors/coatings on metal, Clean weld seams/non-ferrous metals/copper/aluminum/brass, grind steel, structuring of wood.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)