• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44698002 POLICLEAN PCLZY cleaning fleece Ø 50 x 26 mm shank Ø 6 mm for rough cleaning 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

395 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POLICLEAN PCLZY cleaning fleece Ø 50 x 26 mm shank Ø 6 mm for rough cleaning

  • For rough cleaning work such as Suitable for removing paint, scale, inks, rust and adhesive residues in the circumferential grind.
  • This text is machine translated.

Technical specifications

  • Width 26 mm
  • Max. Rpm: 15000 RPM
  • Opt. Rpm from: 6000 RPM
  • Opt. Rpm up to: 7000 RPM
  • Shaft length: 40 mm
  • Shaft-ø: 6 mm
Product type

Polishing disc

(Ø)

50 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348494 PFERD TOOLS 44698002 POLICLEAN PCLZY cleaning fleece Ø 50 x 26 mm shank Ø 6 mm for rough cleaning 50 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)