• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625028000 Li-Power Akkupack 18 V - 5,2 Ah "AIR COOLED" Tool battery 18 V 5.2 Ah Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

Li-Power Akkupack 18 V - 5,2 Ah "AIR COOLED"

Capacity (mAh, Ah)

5.2 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Height

100 mm

Width

100 mm

Length

150 cm

Weight

695 g

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

No. of power packs included

1

Factory colour

Black

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2585218 Metabo 625028000 Li-Power Akkupack 18 V - 5,2 Ah "AIR COOLED" Tool battery 18 V 5.2 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 2585218 Metabo 625028000 Li-Power Akkupack 18 V - 5,2 Ah "AIR COOLED" Tool battery 18 V 5.2 Ah Li-ion

Information

Test Summary Report 2585218 Metabo 625028000 Li-Power Akkupack 18 V - 5,2 Ah "AIR COOLED" Tool battery 18 V 5.2 Ah Li-ion

Warranty Terms

Warranty Terms 2585218 Metabo 625028000 Li-Power Akkupack 18 V - 5,2 Ah "AIR COOLED" Tool battery 18 V 5.2 Ah Li-ion

Description

Many brands, one battery system: This battery pack is compatible with all 18 V machines and chargers of the CAS brands. Intelligent battery management for long-lasting battery packs with 3-year guaranteed.Patented "AIR COOLED" charging technologyPermanent electronic single-cell monitoring (ESCP) during charging, for particularly long life cycle Processor-controlled charging and discharge management capacity display for permanent control of the fill condition Long storage capacity with almost no self-discharge

This text is machine translated.

Features

  • Intelligent battery management for long-lasting battery packs with 3-year guarantee
  • Patented "AIR COOLED" charging technology Permanent electronic single cell protection (ESCP) during charging for particularly long life
  • Processor-controlled charge and discharge management Capacity display for permanent monitoring of charge status

More interesting products

(*All information is plus legal VAT)