• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625234000 Hammer drill bit set 10-piece 6 mm Total length 160 mm SDS-Plus 10 pc(s)

Product type
Hammer drill bit set
Drill hole Ø
6 mm
Material suitability
Concrete
Stone
Masonry
Working length
100 mm
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

6 mm

Material suitability

Concrete

Stone

Masonry

Working length

100 mm

Content

10 pc(s)

Total length

160 mm

Tool holder

SDS-Plus

Length

160 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100398 Metabo 625234000 Hammer drill bit set 10-piece 6 mm Total length 160 mm SDS-Plus 10 pc(s)

Warranty Terms

Warranty Terms 2100398 Metabo 625234000 Hammer drill bit set 10-piece 6 mm Total length 160 mm SDS-Plus 10 pc(s)

Description

10 SDS-plus Pro 4 hammer drill / 6.0 x 160 mm. Highest drilling speed through reduction of friction and improved impact transfer through special cutting geometry on the chisel-shaped drill head. Stable and long-life centering tip for precise drilling. Power Breakers cause microcracks in the material for noticeably faster drilling progress . Increased Arming Phases reduce the likelihood of chakening in Arming Buffers. Large-volume 2-spiral helical geometry with core reinforcement for fast conveying of the drill flour and maximum breaking safety. For use in concrete, masonry, natural stone, granite.

This text is machine translated.