• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625259000 Hammer drill bit 1-piece 5 mm Total length 460 mm SDS-Plus 1 pc(s)

Product type
Hammer drill bit
Drill hole Ø
5 mm
Material suitability
Concrete
Stone
Masonry
Working length
400 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

5 mm

Material suitability

Concrete

Stone

Masonry

Working length

400 mm

Content

1 pc(s)

Total length

460 mm

Tool holder

SDS-Plus

Length

460 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000888 Metabo 625259000 Hammer drill bit 1-piece 5 mm Total length 460 mm SDS-Plus 1 pc(s)

Warranty Terms

Warranty Terms 2000888 Metabo 625259000 Hammer drill bit 1-piece 5 mm Total length 460 mm SDS-Plus 1 pc(s)

Description

SDS-plus Pro 4 hammer drill / 5.0 x 460 mm. Highest drilling speed through reduction of friction and improved impact transfer through special cutting geometry on the chisel-shaped drill head. Stable and long-life centering tip for precise drilling. Power Breakers cause microcracks in the material for noticeably faster drilling progress . Increased Arming Phases reduce the likelihood of chakening in Arming Buffers. Large-volume 2-spiral helical geometry with core reinforcement for fast conveying of the drill flour and maximum breaking safety. For use in concrete, masonry, natural stone, granite.

This text is machine translated.