• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626090000 Sandpaper Grit size 120 (Ø) 125 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper

Grit size

120

(Ø)

125 mm

Content

1 pc(s)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001797 Metabo 626090000 Sandpaper Grit size 120 (Ø) 125 mm 1 pc(s)

Warranty Terms

Warranty Terms 2001797 Metabo 626090000 Sandpaper Grit size 120 (Ø) 125 mm 1 pc(s)

Description

25 grinding blades 125 mm P 120 for polisher/angle grinder. Grinding blades for the supporting disc 624840000 (Ø 115 mm) or 623287000 (Ø 125 mm).

This text is machine translated.