• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626245000 Concrete twist drill bit set 7-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm 7 pc(s)

Product type
Concrete twist drill bit set
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
12 mm
Material
Solid carbide metal
Material suitability
Concrete
Stone
Masonry
Content
7 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 7 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit set

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

12 mm

Material

Solid carbide metal

Material suitability

Concrete

Stone

Masonry

Content

7 pc(s)

Tool holder

SDS-Plus

Drill features

Spiral groove

Length

160 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2001248 Metabo 626245000 Concrete twist drill bit set 7-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm 7 pc(s)

User & Safety Instructions

User & Safety Instructions 2001248 Metabo 626245000 Concrete twist drill bit set 7-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm 7 pc(s)

Warranty Terms

Warranty Terms 2001248 Metabo 626245000 Concrete twist drill bit set 7-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm 7 pc(s)

Description

SDS Plus drill bit set 7-piece per 4 Premium. Intelligent geometry and quality down to the last detail for long life, precise holes and maximum quietness even in the toughest load. Highest security through optimal symmetric geometry of the head with 4 solid carbide cutting, the in reinforcing results not einhakt. Up to 10 mm Ø: with the innovative, welded solid carbide head for maximum service life and larger dust outlets for optimum drilling speed. Micro-cracks in the material for noticeably faster cause power breakers drilling progress. Low vibration drilling by 4 reversible blade vario spiral. 2 voluminous coils. Create the drill flour reliably quickly out of the hole, two reinforced spirals provide additional security and stability.. Very long life for up to 50% more plugs fit circular holes.

This text is machine translated.

Scope of delivery

  • 1 x 5/110 mm
  • 1 x 6/110 mm
  • 1 x 8/110 mm
  • 1 x 6/160 mm
  • 1 x 8/160 mm
  • 1 x 10/160 mm
  • 1 x 12/160 mm

More interesting products

(*All information is plus legal VAT)