• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626629000 Supporting disc 125 mm 5/8" standard Diameter 125 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping nut 5/8"
  • Max. Speed 12200 rpm
Product type

Disc mount

(Ø)

125 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235927 Metabo 626629000 Supporting disc 125 mm 5/8" standard Diameter 125 mm

Warranty Terms

Warranty Terms 2235927 Metabo 626629000 Supporting disc 125 mm 5/8" standard Diameter 125 mm

Description

Features

  • Medium-hard backing plate for fiber discs, ideal for grinding work with fine and medium grain
  • High flexibility through flat surface
  • Safe, spark-protected work through innovative construction, optimally tuned to the dimensions of the standard protective covers of Metabo. Also suitable for Metabo angle grinder with auto-balancer
  • Clamping nut included
  • Working maximum speed: 80 m/s..
  • This text is machine translated.